Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP167BMX330TBG
NCP167BMX330TBG - 1
NCP167BMX330TBG - 2
NCP167BMX330TBG - 3
Extended1/3
* Images are for reference only
NCP167BMX330TBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP167BMX330TBG
JLCPCB Part #
C892227
Package
XDFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 190mV@(700mA) 3.3V 5.5V 700mA 8.5uVrms 85dB@(1kHz) 9.7uA Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageXDFN-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current9.7uA
Operating Temperature-40℃~+125℃@(Tj)
Noise8.5uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current700mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout190mV@(700mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP167BMX330TBG
NCP167BMX330TBG

* Images are for reference only

NCP167BMX330TBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP167BMX330TBG
JLCPCB Part #
C892227
Package
XDFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 190mV@(700mA) 3.3V 5.5V 700mA 8.5uVrms 85dB@(1kHz) 9.7uA Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP167BMX330TBG

* Images are for reference only

NCP167BMX330TBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP167BMX330TBG
JLCPCB Part #
C892227
Package
XDFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 190mV@(700mA) 3.3V 5.5V 700mA 8.5uVrms 85dB@(1kHz) 9.7uA Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP167BMX330TBG Specifications

NCP167BMX330TBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageXDFN-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current9.7uA
Operating Temperature-40℃~+125℃@(Tj)
Noise8.5uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current700mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout190mV@(700mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP167BMX330TBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP167BMX330TBG Documents

NCP167BMX330TBG datasheets or manufacturer documentation.

Datasheet: NCP167BMX330TBG Datasheet (PDF)

NCP167BMX330TBG Schematic Symbol & PCB Footprint

The NCP167BMX330TBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.