Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP164CSNADJT1G
NCP164CSNADJT1G - 1
NCP164CSNADJT1G - 2
NCP164CSNADJT1G - 3
Extended1/3
* Images are for reference only
NCP164CSNADJT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP164CSNADJT1G
JLCPCB Part #
C892221
Package
TSOP-5
Description
-40℃~+150℃@(Tj) 1 1.1V~4.5V 300mA 30uA 5V 85dB@(1kHz) Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTSOP-5
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current30uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply5V
Output TypeAdjustable
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge
Output Voltage1.1V~4.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP164CSNADJT1G
NCP164CSNADJT1G

* Images are for reference only

NCP164CSNADJT1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP164CSNADJT1G
JLCPCB Part #
C892221
Package
TSOP-5
Description
-40℃~+150℃@(Tj) 1 1.1V~4.5V 300mA 30uA 5V 85dB@(1kHz) Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP164CSNADJT1G

* Images are for reference only

NCP164CSNADJT1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP164CSNADJT1G
JLCPCB Part #
C892221
Package
TSOP-5
Description
-40℃~+150℃@(Tj) 1 1.1V~4.5V 300mA 30uA 5V 85dB@(1kHz) Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP164CSNADJT1G Specifications

NCP164CSNADJT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTSOP-5
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current30uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply5V
Output TypeAdjustable
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge
Output Voltage1.1V~4.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP164CSNADJT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP164CSNADJT1G Documents

NCP164CSNADJT1G datasheets or manufacturer documentation.

Datasheet: NCP164CSNADJT1G Datasheet (PDF)

NCP164CSNADJT1G Schematic Symbol & PCB Footprint

The NCP164CSNADJT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.