Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP164AMT180TAG
NCP164AMT180TAG - 1
NCP164AMT180TAG - 2
NCP164AMT180TAG - 3
Extended1/3
* Images are for reference only
NCP164AMT180TAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP164AMT180TAG
JLCPCB Part #
C892214
Package
WDFN-6(2x2)
Description
-40℃~+150℃@(Tj) 1 1.8V 255mV@(300mA) 300mA 30uA 5.5V 85dB@(1kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current30uA
Operating Temperature-40℃~+150℃@(Tj)
Noise9uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge
Output Voltage1.8V
Voltage Dropout255mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP164AMT180TAG
NCP164AMT180TAG

* Images are for reference only

NCP164AMT180TAG

Extended
Manufacturer

onsemi

MFR.Part #
NCP164AMT180TAG
JLCPCB Part #
C892214
Package
WDFN-6(2x2)
Description
-40℃~+150℃@(Tj) 1 1.8V 255mV@(300mA) 300mA 30uA 5.5V 85dB@(1kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP164AMT180TAG

* Images are for reference only

NCP164AMT180TAG
Extended
Manufacturer

onsemi

MFR.Part #
NCP164AMT180TAG
JLCPCB Part #
C892214
Package
WDFN-6(2x2)
Description
-40℃~+150℃@(Tj) 1 1.8V 255mV@(300mA) 300mA 30uA 5.5V 85dB@(1kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP164AMT180TAG Specifications

NCP164AMT180TAG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageWDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current30uA
Operating Temperature-40℃~+150℃@(Tj)
Noise9uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge
Output Voltage1.8V
Voltage Dropout255mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP164AMT180TAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP164AMT180TAG Documents

NCP164AMT180TAG datasheets or manufacturer documentation.

Datasheet: NCP164AMT180TAG Datasheet (PDF)

NCP164AMT180TAG Schematic Symbol & PCB Footprint

The NCP164AMT180TAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.