
- Manufacturer
- MFR.Part #
- NCP140BMXC330TCG
- JLCPCB Part #
- C892126
- Package
- XDFN-4-EP(0.8x0.8)
- Description
- -40℃~+85℃@(Tj) 1 125mV@(150mA) 150mA 3.3V 45uA 5.5V 55dB@(1kHz) Fixed Positive XDFN-4-EP(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | XDFN-4-EP(0.8x0.8) | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(1kHz) | |
| standby current | 45uA | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Output Type | Fixed | |
| Voltage - Supply | 5.5V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 125mV@(150mA) | |
| Number of Outputs | 1 |

* Images are for reference only
NCP140BMXC330TCG
Extended- Manufacturer
- MFR.Part #
- NCP140BMXC330TCG
- JLCPCB Part #
- C892126
- Package
- XDFN-4-EP(0.8x0.8)
- Description
- -40℃~+85℃@(Tj) 1 125mV@(150mA) 150mA 3.3V 45uA 5.5V 55dB@(1kHz) Fixed Positive XDFN-4-EP(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCP140BMXC330TCG
- JLCPCB Part #
- C892126
- Package
- XDFN-4-EP(0.8x0.8)
- Description
- -40℃~+85℃@(Tj) 1 125mV@(150mA) 150mA 3.3V 45uA 5.5V 55dB@(1kHz) Fixed Positive XDFN-4-EP(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP140BMXC330TCG Specifications
NCP140BMXC330TCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | XDFN-4-EP(0.8x0.8) | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(1kHz) | |
| standby current | 45uA | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Output Type | Fixed | |
| Voltage - Supply | 5.5V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 125mV@(150mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP140BMXC330TCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP140BMXC330TCG Documents
NCP140BMXC330TCG datasheets or manufacturer documentation.
Datasheet: NCP140BMXC330TCG Datasheet (PDF)
NCP140BMXC330TCG Schematic Symbol & PCB Footprint
The NCP140BMXC330TCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.