


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Output Logic Level - Low | 100mV、310mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 7ns@3.3V,30pF | |
| Output Logic Level - High | 1.07V、1.24V、1.95V、2.61V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 700mV~900mV | |
| Series | 7SP Series | |
| Input Logic Level - High | 1.6V~2.1V | |
| Voltage - Supply | 900mV~3.6V | |
| Number of Gates | 1 | |
| Quiescent Current | 900nA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 2.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7SP00P5X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Output Logic Level - Low | 100mV、310mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 7ns@3.3V,30pF | |
| Output Logic Level - High | 1.07V、1.24V、1.95V、2.61V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 700mV~900mV | |
| Series | 7SP Series | |
| Input Logic Level - High | 1.6V~2.1V | |
| Voltage - Supply | 900mV~3.6V | |
| Number of Gates | 1 | |
| Quiescent Current | 900nA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 2.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7SP00P5X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7SP00P5X datasheets or manufacturer documentation.
Datasheet: NC7SP00P5X Datasheet (PDF)
The NC7SP00P5X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.