Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. N24RF64EDTPT3G
N24RF64EDTPT3G
Extended
* Images are for reference only
N24RF64EDTPT3G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
N24RF64EDTPT3G
JLCPCB Part #
C891862
Package
TSSOP-8
Description
-40℃~+105℃ 1.8V~5.5V 1MHz 2,000,000 Cycles 200 Years 5ms 64Kbit I2C TSSOP-8 RFID ICs ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
Manufactureronsemi
PackageTSSOP-8
agreementISO 15693,ISO 18000-3
Voltage - Supply1.8V~5.5V
Quiescent Current10uA
Frequency13.56MHz
FeaturesEnergy harvesting、Built-in non-volatile memory
transmission rate1.65Kbit/s、6.62Kbit/s、26.48Kbit/s、26.48Kbit/s、53Kbit/s
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. N24RF64EDTPT3G
N24RF64EDTPT3G

* Images are for reference only

N24RF64EDTPT3G

Extended
Manufacturer

onsemi

MFR.Part #
N24RF64EDTPT3G
JLCPCB Part #
C891862
Package
TSSOP-8
Description
-40℃~+105℃ 1.8V~5.5V 1MHz 2,000,000 Cycles 200 Years 5ms 64Kbit I2C TSSOP-8 RFID ICs ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N24RF64EDTPT3G

* Images are for reference only

N24RF64EDTPT3G
Extended
Manufacturer

onsemi

MFR.Part #
N24RF64EDTPT3G
JLCPCB Part #
C891862
Package
TSSOP-8
Description
-40℃~+105℃ 1.8V~5.5V 1MHz 2,000,000 Cycles 200 Years 5ms 64Kbit I2C TSSOP-8 RFID ICs ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N24RF64EDTPT3G Specifications

N24RF64EDTPT3G technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
Manufactureronsemi
PackageTSSOP-8
agreementISO 15693,ISO 18000-3
Voltage - Supply1.8V~5.5V
Quiescent Current10uA
Frequency13.56MHz
FeaturesEnergy harvesting、Built-in non-volatile memory
transmission rate1.65Kbit/s、6.62Kbit/s、26.48Kbit/s、26.48Kbit/s、53Kbit/s
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N24RF64EDTPT3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

N24RF64EDTPT3G Documents

N24RF64EDTPT3G datasheets or manufacturer documentation.

Datasheet: N24RF64EDTPT3G Datasheet (PDF)

N24RF64EDTPT3G Schematic Symbol & PCB Footprint

The N24RF64EDTPT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.