



- Manufacturer
- MFR.Part #
- HK06032N7S-T
- JLCPCB Part #
- C89169
- Package
- 0201
- Description
- 2.7nH 210mΩ 340mA 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0201 | |
| Inductance | 2.7nH | |
| Current Rating | 340mA | |
| DC Resistance(DCR) | 210mΩ |

* Images are for reference only
HK06032N7S-T
Extended- Manufacturer
- MFR.Part #
- HK06032N7S-T
- JLCPCB Part #
- C89169
- Package
- 0201
- Description
- 2.7nH 210mΩ 340mA 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HK06032N7S-T
- JLCPCB Part #
- C89169
- Package
- 0201
- Description
- 2.7nH 210mΩ 340mA 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HK06032N7S-T Specifications
HK06032N7S-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0201 | |
| Inductance | 2.7nH | |
| Current Rating | 340mA | |
| DC Resistance(DCR) | 210mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK06032N7S-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HK06032N7S-T Schematic Symbol & PCB Footprint
The HK06032N7S-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.