



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-323FL | |
| Impedance(Zzk) | 564Ω | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 94Ω | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45uA@1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM3Z2V4B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-323FL | |
| Impedance(Zzk) | 564Ω | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 94Ω | |
| Zener Voltage(Range) | 2.35V~2.45V | |
| Zener Voltage(Nom) | 2.4V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45uA@1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM3Z2V4B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM3Z2V4B datasheets or manufacturer documentation.
Datasheet: MM3Z2V4B Datasheet (PDF)
The MM3Z2V4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.