Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRH2410T6R8MN
NRH2410T6R8MN - 1
NRH2410T6R8MN - 2
NRH2410T6R8MN - 3
NRH2410T6R8MN - 4
Extended1/4
* Images are for reference only
NRH2410T6R8MN
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRH2410T6R8MN
JLCPCB Part #
C89153
Package
SMD,2.4x2.4mm
Description
492mΩ 570mA 6.8uH 750mA ±20% SMD,2.4x2.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,2.4x2.4mm
Current - Saturation(Isat)750mA
Inductance6.8uH
Tolerance±20%
Current Rating570mA
DC Resistance(DCR)492mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRH2410T6R8MN
NRH2410T6R8MN

* Images are for reference only

NRH2410T6R8MN

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRH2410T6R8MN
JLCPCB Part #
C89153
Package
SMD,2.4x2.4mm
Description
492mΩ 570mA 6.8uH 750mA ±20% SMD,2.4x2.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRH2410T6R8MN

* Images are for reference only

NRH2410T6R8MN
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRH2410T6R8MN
JLCPCB Part #
C89153
Package
SMD,2.4x2.4mm
Description
492mΩ 570mA 6.8uH 750mA ±20% SMD,2.4x2.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRH2410T6R8MN Specifications

NRH2410T6R8MN technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,2.4x2.4mm
Current - Saturation(Isat)750mA
Inductance6.8uH
Tolerance±20%
Current Rating570mA
DC Resistance(DCR)492mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRH2410T6R8MN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRH2410T6R8MN Documents

NRH2410T6R8MN datasheets or manufacturer documentation.

Datasheet: NRH2410T6R8MN Datasheet (PDF)

NRH2410T6R8MN Schematic Symbol & PCB Footprint

The NRH2410T6R8MN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.