Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM5009B
FM5009B - 1
FM5009B - 2
FM5009B - 3
FM5009B - 4
Extended1/4
* Images are for reference only
FM5009B
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM5009B
JLCPCB Part #
C89138
Package
SOP-16
Description
-20℃~+85℃ 1 2.8V 3V~5.5V 4.2V 恒流充电、恒压充电、涓流充电、充电终止、软启动、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护 SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Charging Saturation Voltage4.2V
Operating Temperature-20℃~+85℃
Voltage - Supply3V~5.5V
Number of Cells1
End-Off Voltage2.8V
Features恒流充电、恒压充电、涓流充电、充电终止、软启动、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM5009B
FM5009B

* Images are for reference only

FM5009B

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM5009B
JLCPCB Part #
C89138
Package
SOP-16
Description
-20℃~+85℃ 1 2.8V 3V~5.5V 4.2V 恒流充电、恒压充电、涓流充电、充电终止、软启动、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护 SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM5009B

* Images are for reference only

FM5009B
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM5009B
JLCPCB Part #
C89138
Package
SOP-16
Description
-20℃~+85℃ 1 2.8V 3V~5.5V 4.2V 恒流充电、恒压充电、涓流充电、充电终止、软启动、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护 SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM5009B Specifications

FM5009B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Charging Saturation Voltage4.2V
Operating Temperature-20℃~+85℃
Voltage - Supply3V~5.5V
Number of Cells1
End-Off Voltage2.8V
Features恒流充电、恒压充电、涓流充电、充电终止、软启动、过放保护、Overcurrent Protection、Short-Circuit Protection、反向电流阻断、过压保护
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM5009B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM5009B Documents

FM5009B datasheets or manufacturer documentation.

Datasheet: FM5009B Datasheet (PDF)

FM5009B Schematic Symbol & PCB Footprint

The FM5009B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.