
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.95V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 2.1nC@5V | |
| Current - Continuous Drain(Id) | 300mA、1.3A | |
| Drain to Source Voltage | 60V、300V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 550mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FQS4900TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.95V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 2.1nC@5V | |
| Current - Continuous Drain(Id) | 300mA、1.3A | |
| Drain to Source Voltage | 60V、300V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 550mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FQS4900TF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FQS4900TF datasheets or manufacturer documentation.
Datasheet: FQS4900TF Datasheet (PDF)
The FQS4900TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.