Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF2895VUCX
FPF2895VUCX - 1
FPF2895VUCX - 2
FPF2895VUCX - 3
Extended1/3
* Images are for reference only
FPF2895VUCX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPF2895VUCX
JLCPCB Part #
C891255
Package
WLCSP-24(1.7x2.6)
Description
-40℃~+105℃ 1 27mΩ 4V~22V 5A Active High、Active Low Load Switch WLCSP-24(1.7x2.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageWLCSP-24(1.7x2.6)
TypeLoad Switch
Number of Channels1
Voltage - Supply4V~22V
Operating Temperature --40℃~+105℃
Maximum Continuous Current5A
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Reverse current blocking
RDS(on)27mΩ
Control Input LogicActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF2895VUCX
FPF2895VUCX

* Images are for reference only

FPF2895VUCX

Extended
Manufacturer

onsemi

MFR.Part #
FPF2895VUCX
JLCPCB Part #
C891255
Package
WLCSP-24(1.7x2.6)
Description
-40℃~+105℃ 1 27mΩ 4V~22V 5A Active High、Active Low Load Switch WLCSP-24(1.7x2.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF2895VUCX

* Images are for reference only

FPF2895VUCX
Extended
Manufacturer

onsemi

MFR.Part #
FPF2895VUCX
JLCPCB Part #
C891255
Package
WLCSP-24(1.7x2.6)
Description
-40℃~+105℃ 1 27mΩ 4V~22V 5A Active High、Active Low Load Switch WLCSP-24(1.7x2.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF2895VUCX Specifications

FPF2895VUCX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageWLCSP-24(1.7x2.6)
TypeLoad Switch
Number of Channels1
Voltage - Supply4V~22V
Operating Temperature --40℃~+105℃
Maximum Continuous Current5A
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Reverse current blocking
RDS(on)27mΩ
Control Input LogicActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPF2895VUCX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPF2895VUCX Documents

FPF2895VUCX datasheets or manufacturer documentation.

Datasheet: FPF2895VUCX Datasheet (PDF)

FPF2895VUCX Schematic Symbol & PCB Footprint

The FPF2895VUCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.