


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | PQFN-8-EP(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±12V | |
| Configuration | Half-Bridge | |
| Gate Charge(Qg) | 35nC、130nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF、204pF | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 495pF、1.72nF | |
| RDS(on) | 0.9mΩ@10V、2.8mΩ@10V | |
| Input Capacitance(Ciss) | 1.695nF、6.58nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Number | 2 N-Channel | |
| Pd - Power Dissipation | 21W、42W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDPC8014S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | PQFN-8-EP(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±12V | |
| Configuration | Half-Bridge | |
| Gate Charge(Qg) | 35nC、130nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF、204pF | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 495pF、1.72nF | |
| RDS(on) | 0.9mΩ@10V、2.8mΩ@10V | |
| Input Capacitance(Ciss) | 1.695nF、6.58nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Number | 2 N-Channel | |
| Pd - Power Dissipation | 21W、42W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDPC8014S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDPC8014S datasheets or manufacturer documentation.
Datasheet: FDPC8014S Datasheet (PDF)
The FDPC8014S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.