Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. FDMQ8205A
FDMQ8205A - 1
FDMQ8205A - 2
FDMQ8205A - 3
Extended1/3
* Images are for reference only
FDMQ8205A
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FDMQ8205A
JLCPCB Part #
C891034
Package
WDFN-12(4.5x5)
Description
-40℃~+85℃ 1.7A 100V IEEE 802.3 at(PoE+)、IEEE 802.3 bt(PoE++)、IEEE 802.3 af(PoE) PD detection and disconnect identification Powered Device (PD) WDFN-12(4.5x5) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
Manufactureronsemi
PackageWDFN-12(4.5x5)
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
limiting current1.7A
FeaturesPD detection and disconnect identification
number of channels1
Support PoE standardIEEE 802.3 at(PoE+)、IEEE 802.3 bt(PoE++)、IEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. FDMQ8205A
FDMQ8205A

* Images are for reference only

FDMQ8205A

Extended
Manufacturer

onsemi

MFR.Part #
FDMQ8205A
JLCPCB Part #
C891034
Package
WDFN-12(4.5x5)
Description
-40℃~+85℃ 1.7A 100V IEEE 802.3 at(PoE+)、IEEE 802.3 bt(PoE++)、IEEE 802.3 af(PoE) PD detection and disconnect identification Powered Device (PD) WDFN-12(4.5x5) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDMQ8205A

* Images are for reference only

FDMQ8205A
Extended
Manufacturer

onsemi

MFR.Part #
FDMQ8205A
JLCPCB Part #
C891034
Package
WDFN-12(4.5x5)
Description
-40℃~+85℃ 1.7A 100V IEEE 802.3 at(PoE+)、IEEE 802.3 bt(PoE++)、IEEE 802.3 af(PoE) PD detection and disconnect identification Powered Device (PD) WDFN-12(4.5x5) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDMQ8205A Specifications

FDMQ8205A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
Manufactureronsemi
PackageWDFN-12(4.5x5)
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
limiting current1.7A
FeaturesPD detection and disconnect identification
number of channels1
Support PoE standardIEEE 802.3 at(PoE+)、IEEE 802.3 bt(PoE++)、IEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMQ8205A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FDMQ8205A Documents

FDMQ8205A datasheets or manufacturer documentation.

Datasheet: FDMQ8205A Datasheet (PDF)

FDMQ8205A Schematic Symbol & PCB Footprint

The FDMQ8205A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.