Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FDMF8811
FDMF8811 - 1
FDMF8811 - 2
FDMF8811 - 3
Extended1/3
* Images are for reference only
FDMF8811
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FDMF8811
JLCPCB Part #
C891032
Package
PQFN-36(6x7.5)
Description
-40℃~+125℃@(TJ) 170uA 20V~75V 20kHz~410kHz Built-in Forward、Full-Bridge、Half-Bridge PQFN-36(6x7.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackagePQFN-36(6x7.5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching20kHz~410kHz
Voltage - Supply20V~75V
Output Current20A
Quiescent Current170uA
Switch tube (built-in/external)Built-in
TopologyForward、Full-Bridge、Half-Bridge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FDMF8811
FDMF8811

* Images are for reference only

FDMF8811

Extended
Manufacturer

onsemi

MFR.Part #
FDMF8811
JLCPCB Part #
C891032
Package
PQFN-36(6x7.5)
Description
-40℃~+125℃@(TJ) 170uA 20V~75V 20kHz~410kHz Built-in Forward、Full-Bridge、Half-Bridge PQFN-36(6x7.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDMF8811

* Images are for reference only

FDMF8811
Extended
Manufacturer

onsemi

MFR.Part #
FDMF8811
JLCPCB Part #
C891032
Package
PQFN-36(6x7.5)
Description
-40℃~+125℃@(TJ) 170uA 20V~75V 20kHz~410kHz Built-in Forward、Full-Bridge、Half-Bridge PQFN-36(6x7.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDMF8811 Specifications

FDMF8811 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackagePQFN-36(6x7.5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching20kHz~410kHz
Voltage - Supply20V~75V
Output Current20A
Quiescent Current170uA
Switch tube (built-in/external)Built-in
TopologyForward、Full-Bridge、Half-Bridge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMF8811. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FDMF8811 Documents

FDMF8811 datasheets or manufacturer documentation.

Datasheet: FDMF8811 Datasheet (PDF)

FDMF8811 Schematic Symbol & PCB Footprint

The FDMF8811 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.