
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | PQFN-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 620mV~1.13V | |
| Quiescent Current(Iq) | 2mA | |
| Input Logic Level - High | 1.88V~2.61V | |
| Voltage - Supply | 3V~16V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 100mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDMF6840C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | PQFN-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 620mV~1.13V | |
| Quiescent Current(Iq) | 2mA | |
| Input Logic Level - High | 1.88V~2.61V | |
| Voltage - Supply | 3V~16V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 100mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMF6840C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDMF6840C datasheets or manufacturer documentation.
Datasheet: FDMF6840C Datasheet (PDF)
The FDMF6840C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.