Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FDMF6707C
FDMF6707C
Extended
* Images are for reference only
FDMF6707C
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FDMF6707C
JLCPCB Part #
C891018
Package
PQFN-40(6x6)
Description
-40℃~+150℃ 2mA 3.04V~4.05V 4.5V~5.5V 5ns、13ns 6ns、20ns 840mV~1.42V Half-Bridge MOSFET Under Voltage Protection PQFN-40(6x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePQFN-40(6x6)
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Input Logic Level - Low840mV~1.42V
Quiescent Current(Iq)2mA
Fall Time5ns、13ns
Rise Time6ns、20ns
Input Logic Level - High3.04V~4.05V
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FDMF6707C
FDMF6707C

* Images are for reference only

FDMF6707C

Extended
Manufacturer

onsemi

MFR.Part #
FDMF6707C
JLCPCB Part #
C891018
Package
PQFN-40(6x6)
Description
-40℃~+150℃ 2mA 3.04V~4.05V 4.5V~5.5V 5ns、13ns 6ns、20ns 840mV~1.42V Half-Bridge MOSFET Under Voltage Protection PQFN-40(6x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDMF6707C

* Images are for reference only

FDMF6707C
Extended
Manufacturer

onsemi

MFR.Part #
FDMF6707C
JLCPCB Part #
C891018
Package
PQFN-40(6x6)
Description
-40℃~+150℃ 2mA 3.04V~4.05V 4.5V~5.5V 5ns、13ns 6ns、20ns 840mV~1.42V Half-Bridge MOSFET Under Voltage Protection PQFN-40(6x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDMF6707C Specifications

FDMF6707C technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackagePQFN-40(6x6)
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Input Logic Level - Low840mV~1.42V
Quiescent Current(Iq)2mA
Fall Time5ns、13ns
Rise Time6ns、20ns
Input Logic Level - High3.04V~4.05V
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMF6707C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FDMF6707C Schematic Symbol & PCB Footprint

The FDMF6707C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.