Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FDMF6704V
FDMF6704V
Extended
* Images are for reference only
FDMF6704V
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FDMF6704V
JLCPCB Part #
C891013
Package
WFQFN-40(6x6)
Description
-55℃~+150℃@(Tj) 200mA 20ns 8V~14V Half-Bridge MOSFET WFQFN-40(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWFQFN-40(6x6)
Operating Temperature-55℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Voltage - Supply8V~14V
Output Current35A
FeaturesLight load efficient mode、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FDMF6704V
FDMF6704V

* Images are for reference only

FDMF6704V

Extended
Manufacturer

onsemi

MFR.Part #
FDMF6704V
JLCPCB Part #
C891013
Package
WFQFN-40(6x6)
Description
-55℃~+150℃@(Tj) 200mA 20ns 8V~14V Half-Bridge MOSFET WFQFN-40(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDMF6704V

* Images are for reference only

FDMF6704V
Extended
Manufacturer

onsemi

MFR.Part #
FDMF6704V
JLCPCB Part #
C891013
Package
WFQFN-40(6x6)
Description
-55℃~+150℃@(Tj) 200mA 20ns 8V~14V Half-Bridge MOSFET WFQFN-40(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDMF6704V Specifications

FDMF6704V technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWFQFN-40(6x6)
Operating Temperature-55℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Voltage - Supply8V~14V
Output Current35A
FeaturesLight load efficient mode、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMF6704V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FDMF6704V Documents

FDMF6704V datasheets or manufacturer documentation.

Datasheet: FDMF6704V Datasheet (PDF)

FDMF6704V Schematic Symbol & PCB Footprint

The FDMF6704V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.