


- Manufacturer
- MFR.Part #
- FCMT080N65S3
- JLCPCB Part #
- C890865
- Package
- TDFN-4(8x8)
- Description
- -55℃~+150℃ 1 N-channel 2.765nF 260W 38A 4.5V 650V 71nC@10V 80mΩ@10V TDFN-4(8x8) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TDFN-4(8x8) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.765nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 71nC@10V | |
| Current - Continuous Drain(Id) | 38A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 260W | |
| RDS(on) | 80mΩ@10V |

* Images are for reference only
FCMT080N65S3
Extended- Manufacturer
- MFR.Part #
- FCMT080N65S3
- JLCPCB Part #
- C890865
- Package
- TDFN-4(8x8)
- Description
- -55℃~+150℃ 1 N-channel 2.765nF 260W 38A 4.5V 650V 71nC@10V 80mΩ@10V TDFN-4(8x8) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FCMT080N65S3
- JLCPCB Part #
- C890865
- Package
- TDFN-4(8x8)
- Description
- -55℃~+150℃ 1 N-channel 2.765nF 260W 38A 4.5V 650V 71nC@10V 80mΩ@10V TDFN-4(8x8) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCMT080N65S3 Specifications
FCMT080N65S3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TDFN-4(8x8) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.765nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 71nC@10V | |
| Current - Continuous Drain(Id) | 38A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 260W | |
| RDS(on) | 80mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCMT080N65S3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCMT080N65S3 Documents
FCMT080N65S3 datasheets or manufacturer documentation.
Datasheet: FCMT080N65S3 Datasheet (PDF)
FCMT080N65S3 Schematic Symbol & PCB Footprint
The FCMT080N65S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.