Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. FAN7711MX
FAN7711MX - 1
FAN7711MX - 2
FAN7711MX - 3
FAN7711MX - 4
Extended1/4
* Images are for reference only
FAN7711MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7711MX
JLCPCB Part #
C890859
Package
SOP-8
Description
-25℃~+125℃ 48.7kHz~57.3kHz 625mW SOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
Manufactureronsemi
PackageSOP-8
FeaturesLED open-circuit protection、Built-in soft-start、Over temperature protection
Switch Frequency48.7kHz~57.3kHz
Operating temperature-25℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. FAN7711MX
FAN7711MX

* Images are for reference only

FAN7711MX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7711MX
JLCPCB Part #
C890859
Package
SOP-8
Description
-25℃~+125℃ 48.7kHz~57.3kHz 625mW SOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7711MX

* Images are for reference only

FAN7711MX
Extended
Manufacturer

onsemi

MFR.Part #
FAN7711MX
JLCPCB Part #
C890859
Package
SOP-8
Description
-25℃~+125℃ 48.7kHz~57.3kHz 625mW SOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7711MX Specifications

FAN7711MX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
Manufactureronsemi
PackageSOP-8
FeaturesLED open-circuit protection、Built-in soft-start、Over temperature protection
Switch Frequency48.7kHz~57.3kHz
Operating temperature-25℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7711MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7711MX Documents

FAN7711MX datasheets or manufacturer documentation.

Datasheet: FAN7711MX Datasheet (PDF)

FAN7711MX Schematic Symbol & PCB Footprint

The FAN7711MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.