Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN7393AMX
FAN7393AMX - 1
FAN7393AMX - 2
FAN7393AMX - 3
Extended1/3
* Images are for reference only
FAN7393AMX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7393AMX
JLCPCB Part #
C890854
Package
SO-14
Description
-40℃~+125℃ 10V~20V 15ns 2 2.5A 2.5A 25ns 600uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Enable shutdown、Dead-time control SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSO-14
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)600uA
Fall Time15ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Enable shutdown、Dead-time control
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN7393AMX
FAN7393AMX

* Images are for reference only

FAN7393AMX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7393AMX
JLCPCB Part #
C890854
Package
SO-14
Description
-40℃~+125℃ 10V~20V 15ns 2 2.5A 2.5A 25ns 600uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Enable shutdown、Dead-time control SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7393AMX

* Images are for reference only

FAN7393AMX
Extended
Manufacturer

onsemi

MFR.Part #
FAN7393AMX
JLCPCB Part #
C890854
Package
SO-14
Description
-40℃~+125℃ 10V~20V 15ns 2 2.5A 2.5A 25ns 600uA Half-Bridge IGBT、MOSFET Under Voltage Protection、Enable shutdown、Dead-time control SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7393AMX Specifications

FAN7393AMX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSO-14
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)600uA
Fall Time15ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Enable shutdown、Dead-time control
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7393AMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7393AMX Documents

FAN7393AMX datasheets or manufacturer documentation.

Datasheet: FAN7393AMX Datasheet (PDF)

FAN7393AMX Schematic Symbol & PCB Footprint

The FAN7393AMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.