Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. FAN7387MX
FAN7387MX - 1
FAN7387MX - 2
FAN7387MX - 3
Extended1/3
* Images are for reference only
FAN7387MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7387MX
JLCPCB Part #
C890852
Package
SOP-8
Description
-40℃~+125℃ 11V~14V 20kHz 350mA、650mA 625mW CFLController SOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
Manufactureronsemi
PackageSOP-8
Output Current350mA、650mA
Input Voltage11V~14V
Driver TypeCFLController
Pd - Power Dissipation625mW
Switch Frequency20kHz
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. FAN7387MX
FAN7387MX

* Images are for reference only

FAN7387MX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7387MX
JLCPCB Part #
C890852
Package
SOP-8
Description
-40℃~+125℃ 11V~14V 20kHz 350mA、650mA 625mW CFLController SOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7387MX

* Images are for reference only

FAN7387MX
Extended
Manufacturer

onsemi

MFR.Part #
FAN7387MX
JLCPCB Part #
C890852
Package
SOP-8
Description
-40℃~+125℃ 11V~14V 20kHz 350mA、650mA 625mW CFLController SOP-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7387MX Specifications

FAN7387MX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
Manufactureronsemi
PackageSOP-8
Output Current350mA、650mA
Input Voltage11V~14V
Driver TypeCFLController
Pd - Power Dissipation625mW
Switch Frequency20kHz
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7387MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7387MX Documents

FAN7387MX datasheets or manufacturer documentation.

Datasheet: FAN7387MX Datasheet (PDF)

FAN7387MX Schematic Symbol & PCB Footprint

The FAN7387MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.