


- Manufacturer
- MFR.Part #
- FAN65004C
- JLCPCB Part #
- C890843
- Package
- PQFN-35(6x6)
- Description
- -40℃~+125℃ 1 100kHz~1MHz 4.5V~65V 5V 6A Buck Buck Built-in Yes PQFN-35(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | PQFN-35(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 4.5V~65V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Quiescent Current | 1.2mA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
FAN65004C
Extended- Manufacturer
- MFR.Part #
- FAN65004C
- JLCPCB Part #
- C890843
- Package
- PQFN-35(6x6)
- Description
- -40℃~+125℃ 1 100kHz~1MHz 4.5V~65V 5V 6A Buck Buck Built-in Yes PQFN-35(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FAN65004C
- JLCPCB Part #
- C890843
- Package
- PQFN-35(6x6)
- Description
- -40℃~+125℃ 1 100kHz~1MHz 4.5V~65V 5V 6A Buck Buck Built-in Yes PQFN-35(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN65004C Specifications
FAN65004C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | PQFN-35(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 4.5V~65V | |
| Output Type | Adjustable | |
| Output Current | 6A | |
| Quiescent Current | 1.2mA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN65004C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN65004C Documents
FAN65004C datasheets or manufacturer documentation.
Datasheet: FAN65004C Datasheet (PDF)
FAN65004C Schematic Symbol & PCB Footprint
The FAN65004C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.