Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN48611UC53X
FAN48611UC53X - 1
FAN48611UC53X - 2
FAN48611UC53X - 3
Extended1/3
* Images are for reference only
FAN48611UC53X
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN48611UC53X
JLCPCB Part #
C890713
Package
WLCSP-9(1.2x1.2)
Description
-40℃~+85℃@(TA) 1 2.5MHz 2.7V~4.8V 350mA 5.25V 92uA Boost Boost Built-in Fixed Yes WLCSP-9(1.2x1.2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWLCSP-9(1.2x1.2)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Voltage - Supply2.7V~4.8V
Output TypeFixed
Output Current350mA
Quiescent Current92uA
FeaturesOvercurrent Protection、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5.25V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN48611UC53X
FAN48611UC53X

* Images are for reference only

FAN48611UC53X

Extended
Manufacturer

onsemi

MFR.Part #
FAN48611UC53X
JLCPCB Part #
C890713
Package
WLCSP-9(1.2x1.2)
Description
-40℃~+85℃@(TA) 1 2.5MHz 2.7V~4.8V 350mA 5.25V 92uA Boost Boost Built-in Fixed Yes WLCSP-9(1.2x1.2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN48611UC53X

* Images are for reference only

FAN48611UC53X
Extended
Manufacturer

onsemi

MFR.Part #
FAN48611UC53X
JLCPCB Part #
C890713
Package
WLCSP-9(1.2x1.2)
Description
-40℃~+85℃@(TA) 1 2.5MHz 2.7V~4.8V 350mA 5.25V 92uA Boost Boost Built-in Fixed Yes WLCSP-9(1.2x1.2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN48611UC53X Specifications

FAN48611UC53X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWLCSP-9(1.2x1.2)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Voltage - Supply2.7V~4.8V
Output TypeFixed
Output Current350mA
Quiescent Current92uA
FeaturesOvercurrent Protection、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5.25V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN48611UC53X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN48611UC53X Documents

FAN48611UC53X datasheets or manufacturer documentation.

Datasheet: FAN48611UC53X Datasheet (PDF)

FAN48611UC53X Schematic Symbol & PCB Footprint

The FAN48611UC53X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.