Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN2108MPX
FAN2108MPX
Extended
* Images are for reference only
FAN2108MPX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN2108MPX
JLCPCB Part #
C890644
Package
WQFN-25(5x6)
Description
-10℃~+85℃ 1 12mA 200kHz~600kHz 3V~24V 800mV~19.2V 8A Adjustable Buck Built-in Overcurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、External compensation Step-down type Yes WQFN-25(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWQFN-25(5x6)
Operating Temperature-10℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Voltage - Supply3V~24V
Output TypeAdjustable
Output Current8A
Quiescent Current12mA
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~19.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FAN2108MPX
FAN2108MPX

* Images are for reference only

FAN2108MPX

Extended
Manufacturer

onsemi

MFR.Part #
FAN2108MPX
JLCPCB Part #
C890644
Package
WQFN-25(5x6)
Description
-10℃~+85℃ 1 12mA 200kHz~600kHz 3V~24V 800mV~19.2V 8A Adjustable Buck Built-in Overcurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、External compensation Step-down type Yes WQFN-25(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2108MPX

* Images are for reference only

FAN2108MPX
Extended
Manufacturer

onsemi

MFR.Part #
FAN2108MPX
JLCPCB Part #
C890644
Package
WQFN-25(5x6)
Description
-10℃~+85℃ 1 12mA 200kHz~600kHz 3V~24V 800mV~19.2V 8A Adjustable Buck Built-in Overcurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、External compensation Step-down type Yes WQFN-25(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2108MPX Specifications

FAN2108MPX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWQFN-25(5x6)
Operating Temperature-10℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Voltage - Supply3V~24V
Output TypeAdjustable
Output Current8A
Quiescent Current12mA
FeaturesOvercurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~19.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN2108MPX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN2108MPX Documents

FAN2108MPX datasheets or manufacturer documentation.

Datasheet: FAN2108MPX Datasheet (PDF)

FAN2108MPX Schematic Symbol & PCB Footprint

The FAN2108MPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.