Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD7108MUTAG
ESD7108MUTAG
Extended
* Images are for reference only
ESD7108MUTAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ESD7108MUTAG
JLCPCB Part #
C890623
Package
UDFN-18(1.5x5.5)
Description
-55℃~+125℃ 0.25pF 19.5V 1uA 5.5V 5V 8 IEC 61000-4-2 TVS UDFN-18(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-18(1.5x5.5)
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.25pF
Number of Channels8
level of protectionIEC 61000-4-2
Clamping Voltage19.5V
Voltage - Breakdown5.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD7108MUTAG
ESD7108MUTAG

* Images are for reference only

ESD7108MUTAG

Extended
Manufacturer

onsemi

MFR.Part #
ESD7108MUTAG
JLCPCB Part #
C890623
Package
UDFN-18(1.5x5.5)
Description
-55℃~+125℃ 0.25pF 19.5V 1uA 5.5V 5V 8 IEC 61000-4-2 TVS UDFN-18(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD7108MUTAG

* Images are for reference only

ESD7108MUTAG
Extended
Manufacturer

onsemi

MFR.Part #
ESD7108MUTAG
JLCPCB Part #
C890623
Package
UDFN-18(1.5x5.5)
Description
-55℃~+125℃ 0.25pF 19.5V 1uA 5.5V 5V 8 IEC 61000-4-2 TVS UDFN-18(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD7108MUTAG Specifications

ESD7108MUTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-18(1.5x5.5)
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.25pF
Number of Channels8
level of protectionIEC 61000-4-2
Clamping Voltage19.5V
Voltage - Breakdown5.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD7108MUTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD7108MUTAG Documents

ESD7108MUTAG datasheets or manufacturer documentation.

Datasheet: ESD7108MUTAG Datasheet (PDF)

ESD7108MUTAG Schematic Symbol & PCB Footprint

The ESD7108MUTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.