
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | onsemi | |
| Package | QFN-40-EP(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 16dBm | |
| Applications | ISM、802.15.4 | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Supports software reset、Power-on reset function、Supports FEC function | |
| Current Of Transmitting | 13mA | |
| Interface | SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AX8052F131-3-TX30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | onsemi | |
| Package | QFN-40-EP(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 16dBm | |
| Applications | ISM、802.15.4 | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Supports software reset、Power-on reset function、Supports FEC function | |
| Current Of Transmitting | 13mA | |
| Interface | SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AX8052F131-3-TX30. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AX8052F131-3-TX30 datasheets or manufacturer documentation.
Datasheet: AX8052F131-3-TX30 Datasheet (PDF)
The AX8052F131-3-TX30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.