
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 10V~36V | |
| Duty Cycle(Max) | 48% | |
| Features | Under-voltage lockout | |
| Topology | Boost、Flyback | |
| Pd - Power Dissipation | 862mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3844BVDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 10V~36V | |
| Duty Cycle(Max) | 48% | |
| Features | Under-voltage lockout | |
| Topology | Boost、Flyback | |
| Pd - Power Dissipation | 862mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3844BVDR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3844BVDR2G datasheets or manufacturer documentation.
Datasheet: UC3844BVDR2G Datasheet (PDF)
The UC3844BVDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.