Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2845BDR2G
UC2845BDR2G - 1
UC2845BDR2G - 2
UC2845BDR2G - 3
UC2845BDR2G - 4
Extended1/4
* Images are for reference only
UC2845BDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
UC2845BDR2G
JLCPCB Part #
C889958
Package
SOIC-14
Description
-25℃~+85℃@(TA) 48% 500kHz 7.6V~30V Boost、Flyback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-14
Operating Temperature-25℃~+85℃
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
Duty Cycle(Max)48%
FeaturesUnder Voltage Protection、Over Current Protection
TopologyBoost、Flyback
Pd - Power Dissipation862mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2845BDR2G
UC2845BDR2G

* Images are for reference only

UC2845BDR2G

Extended
Manufacturer

onsemi

MFR.Part #
UC2845BDR2G
JLCPCB Part #
C889958
Package
SOIC-14
Description
-25℃~+85℃@(TA) 48% 500kHz 7.6V~30V Boost、Flyback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2845BDR2G

* Images are for reference only

UC2845BDR2G
Extended
Manufacturer

onsemi

MFR.Part #
UC2845BDR2G
JLCPCB Part #
C889958
Package
SOIC-14
Description
-25℃~+85℃@(TA) 48% 500kHz 7.6V~30V Boost、Flyback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2845BDR2G Specifications

UC2845BDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-14
Operating Temperature-25℃~+85℃
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
Duty Cycle(Max)48%
FeaturesUnder Voltage Protection、Over Current Protection
TopologyBoost、Flyback
Pd - Power Dissipation862mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2845BDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2845BDR2G Documents

UC2845BDR2G datasheets or manufacturer documentation.

Datasheet: UC2845BDR2G Datasheet (PDF)

UC2845BDR2G Schematic Symbol & PCB Footprint

The UC2845BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.