
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 600pA | |
| Quiescent Current(Iq) | 1.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC324DR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 600pA | |
| Quiescent Current(Iq) | 1.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC324DR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC324DR2G datasheets or manufacturer documentation.
Datasheet: SC324DR2G Datasheet (PDF)
The SC324DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.