Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NSPU5201MUTBG
NSPU5201MUTBG
Extended
* Images are for reference only
NSPU5201MUTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NSPU5201MUTBG
JLCPCB Part #
C889729
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ 1 140A@8/20us 1uA 20V 21.7V 31.5V ESD Unidirectional UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-6(1.8x2)
Operating Temperature-55℃~+125℃
TypeESD
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage31.5V
PolarityUnidirectional
Voltage - Breakdown21.7V
Peak Pulse Current (Ipp)140A@8/20us
Reverse Stand-Off Voltage (Vrwm)20V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NSPU5201MUTBG
NSPU5201MUTBG

* Images are for reference only

NSPU5201MUTBG

Extended
Manufacturer

onsemi

MFR.Part #
NSPU5201MUTBG
JLCPCB Part #
C889729
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ 1 140A@8/20us 1uA 20V 21.7V 31.5V ESD Unidirectional UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSPU5201MUTBG

* Images are for reference only

NSPU5201MUTBG
Extended
Manufacturer

onsemi

MFR.Part #
NSPU5201MUTBG
JLCPCB Part #
C889729
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ 1 140A@8/20us 1uA 20V 21.7V 31.5V ESD Unidirectional UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSPU5201MUTBG Specifications

NSPU5201MUTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-6(1.8x2)
Operating Temperature-55℃~+125℃
TypeESD
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage31.5V
PolarityUnidirectional
Voltage - Breakdown21.7V
Peak Pulse Current (Ipp)140A@8/20us
Reverse Stand-Off Voltage (Vrwm)20V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSPU5201MUTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSPU5201MUTBG Documents

NSPU5201MUTBG datasheets or manufacturer documentation.

Datasheet: NSPU5201MUTBG Datasheet (PDF)

NSPU5201MUTBG Schematic Symbol & PCB Footprint

The NSPU5201MUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.