Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NSPM8151MUTBG
NSPM8151MUTBG
Extended
* Images are for reference only
NSPM8151MUTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NSPM8151MUTBG
JLCPCB Part #
C889726
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ 1 100A@8/20us 15V 16V 1uA 27V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-6(1.8x2)
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage27V
PolarityUnidirectional
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown16V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NSPM8151MUTBG
NSPM8151MUTBG

* Images are for reference only

NSPM8151MUTBG

Extended
Manufacturer

onsemi

MFR.Part #
NSPM8151MUTBG
JLCPCB Part #
C889726
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ 1 100A@8/20us 15V 16V 1uA 27V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSPM8151MUTBG

* Images are for reference only

NSPM8151MUTBG
Extended
Manufacturer

onsemi

MFR.Part #
NSPM8151MUTBG
JLCPCB Part #
C889726
Package
UDFN-6(1.8x2)
Description
-55℃~+125℃ 1 100A@8/20us 15V 16V 1uA 27V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional UDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSPM8151MUTBG Specifications

NSPM8151MUTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-6(1.8x2)
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage27V
PolarityUnidirectional
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown16V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSPM8151MUTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSPM8151MUTBG Documents

NSPM8151MUTBG datasheets or manufacturer documentation.

Datasheet: NSPM8151MUTBG Datasheet (PDF)

NSPM8151MUTBG Schematic Symbol & PCB Footprint

The NSPM8151MUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.