Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. RV4145AMT
RV4145AMT - 1
RV4145AMT - 2
RV4145AMT - 3
RV4145AMT - 4
Extended1/4
* Images are for reference only
RV4145AMT
Attributes
Value
Manufacturer
onsemi
MFR.Part #
RV4145AMT
JLCPCB Part #
C887765
Package
SOIC-8
Description
-35℃~+85℃ 2.8V 24V~30V 450uA~750uA Current trip function SOIC-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufactureronsemi
PackageSOIC-8
Operating Temperature-35℃~+85℃
Voltage - Supply24V~30V
FeaturesCurrent trip function
Current - Supply450uA~750uA
Tripping Voltage2.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. RV4145AMT
RV4145AMT

* Images are for reference only

RV4145AMT

Extended
Manufacturer

onsemi

MFR.Part #
RV4145AMT
JLCPCB Part #
C887765
Package
SOIC-8
Description
-35℃~+85℃ 2.8V 24V~30V 450uA~750uA Current trip function SOIC-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RV4145AMT

* Images are for reference only

RV4145AMT
Extended
Manufacturer

onsemi

MFR.Part #
RV4145AMT
JLCPCB Part #
C887765
Package
SOIC-8
Description
-35℃~+85℃ 2.8V 24V~30V 450uA~750uA Current trip function SOIC-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RV4145AMT Specifications

RV4145AMT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufactureronsemi
PackageSOIC-8
Operating Temperature-35℃~+85℃
Voltage - Supply24V~30V
FeaturesCurrent trip function
Current - Supply450uA~750uA
Tripping Voltage2.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RV4145AMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RV4145AMT Documents

RV4145AMT datasheets or manufacturer documentation.

Datasheet: RV4145AMT Datasheet (PDF)

RV4145AMT Schematic Symbol & PCB Footprint

The RV4145AMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.