Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NSV50150ADT4G
NSV50150ADT4G - 1
NSV50150ADT4G - 2
NSV50150ADT4G - 3
Extended1/3
* Images are for reference only
NSV50150ADT4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NSV50150ADT4G
JLCPCB Part #
C887700
Package
TO-252
Description
-55℃~+175℃ 1 10% 350mA 50V Over-Temperature Protection (OTP) PWM TO-252 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageTO-252
Constant Current Accuracy10%
Number of Channels1
Voltage - Input(DC)50V
Output Current350mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Operating temperature-55℃~+175℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NSV50150ADT4G
NSV50150ADT4G

* Images are for reference only

NSV50150ADT4G

Extended
Manufacturer

onsemi

MFR.Part #
NSV50150ADT4G
JLCPCB Part #
C887700
Package
TO-252
Description
-55℃~+175℃ 1 10% 350mA 50V Over-Temperature Protection (OTP) PWM TO-252 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSV50150ADT4G

* Images are for reference only

NSV50150ADT4G
Extended
Manufacturer

onsemi

MFR.Part #
NSV50150ADT4G
JLCPCB Part #
C887700
Package
TO-252
Description
-55℃~+175℃ 1 10% 350mA 50V Over-Temperature Protection (OTP) PWM TO-252 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSV50150ADT4G Specifications

NSV50150ADT4G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageTO-252
Constant Current Accuracy10%
Number of Channels1
Voltage - Input(DC)50V
Output Current350mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Operating temperature-55℃~+175℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSV50150ADT4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSV50150ADT4G Documents

NSV50150ADT4G datasheets or manufacturer documentation.

Datasheet: NSV50150ADT4G Datasheet (PDF)

NSV50150ADT4G Schematic Symbol & PCB Footprint

The NSV50150ADT4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.