


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D10xL12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Voltage Rating | 25V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 470uF | |
| Ripple Current | 865mA@100kHz | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25YXJ470M10X12.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D10xL12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Voltage Rating | 25V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 470uF | |
| Ripple Current | 865mA@100kHz | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25YXJ470M10X12.5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25YXJ470M10X12.5 datasheets or manufacturer documentation.
Datasheet: 25YXJ470M10X12.5 Datasheet (PDF)
The 25YXJ470M10X12.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.