Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TC8002CS Discontinued
TC8002CS Discontinued - 1
TC8002CS Discontinued - 2
TC8002CS Discontinued - 3
Extended1/3
* Images are for reference only
TC8002CS Discontinued
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
TC8002CS Discontinued
JLCPCB Part #
C88455
Package
SOIC-8
Description
0.25% 1-Channel 2V~5.5V 3Wx1@3Ω 6.5mA 60dB Enable/shutdown function SOIC-8 Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerShenzhen Fuman Elec
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)60dB
Total Harmonic Distortion + Noise (THD+N)0.25%
Output Power3Wx1@3Ω
Voltage - Supply2V~5.5V
Quiescent Current6.5mA
FeaturesEnable/shutdown function
Speaker Channels1-Channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TC8002CS Discontinued
TC8002CS Discontinued

* Images are for reference only

TC8002CS Discontinued

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC8002CS Discontinued
JLCPCB Part #
C88455
Package
SOIC-8
Description
0.25% 1-Channel 2V~5.5V 3Wx1@3Ω 6.5mA 60dB Enable/shutdown function SOIC-8 Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC8002CS Discontinued

* Images are for reference only

TC8002CS Discontinued
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC8002CS Discontinued
JLCPCB Part #
C88455
Package
SOIC-8
Description
0.25% 1-Channel 2V~5.5V 3Wx1@3Ω 6.5mA 60dB Enable/shutdown function SOIC-8 Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC8002CS Discontinued Specifications

TC8002CS Discontinued technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerShenzhen Fuman Elec
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)60dB
Total Harmonic Distortion + Noise (THD+N)0.25%
Output Power3Wx1@3Ω
Voltage - Supply2V~5.5V
Quiescent Current6.5mA
FeaturesEnable/shutdown function
Speaker Channels1-Channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC8002CS Discontinued. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC8002CS Discontinued Documents

TC8002CS Discontinued datasheets or manufacturer documentation.

Datasheet: TC8002CS Discontinued Datasheet (PDF)

TC8002CS Discontinued Schematic Symbol & PCB Footprint

The TC8002CS Discontinued schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.