Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Ceramic Resonators
  6. CSTNE12M0G52Z000R0
CSTNE12M0G52Z000R0 - 1
CSTNE12M0G52Z000R0 - 2
CSTNE12M0G52Z000R0 - 3
CSTNE12M0G52Z000R0 - 4
Extended1/4
* Images are for reference only
CSTNE12M0G52Z000R0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
CSTNE12M0G52Z000R0
JLCPCB Part #
C883485
Package
SMD3213-3P
Description
-40℃~+125℃ 10pF 12MHz 30Ω SMD3213-3P Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Ceramic Resonators
ManufacturerMurata Electronics
PackageSMD3213-3P
Operating Temperature-40℃~+125℃
Resonant Impedance30Ω
Frequency12MHz
Built - in Load Capacitance10pF
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Ceramic Resonators
  6. CSTNE12M0G52Z000R0
CSTNE12M0G52Z000R0

* Images are for reference only

CSTNE12M0G52Z000R0

Extended
Manufacturer

Murata Electronics

MFR.Part #
CSTNE12M0G52Z000R0
JLCPCB Part #
C883485
Package
SMD3213-3P
Description
-40℃~+125℃ 10pF 12MHz 30Ω SMD3213-3P Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSTNE12M0G52Z000R0

* Images are for reference only

CSTNE12M0G52Z000R0
Extended
Manufacturer

Murata Electronics

MFR.Part #
CSTNE12M0G52Z000R0
JLCPCB Part #
C883485
Package
SMD3213-3P
Description
-40℃~+125℃ 10pF 12MHz 30Ω SMD3213-3P Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSTNE12M0G52Z000R0 Specifications

CSTNE12M0G52Z000R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Ceramic Resonators
ManufacturerMurata Electronics
PackageSMD3213-3P
Operating Temperature-40℃~+125℃
Resonant Impedance30Ω
Frequency12MHz
Built - in Load Capacitance10pF
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSTNE12M0G52Z000R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSTNE12M0G52Z000R0 Documents

CSTNE12M0G52Z000R0 datasheets or manufacturer documentation.

Datasheet: CSTNE12M0G52Z000R0 Datasheet (PDF)

CSTNE12M0G52Z000R0 Schematic Symbol & PCB Footprint

The CSTNE12M0G52Z000R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.