



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | IKSEMICON | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 50ns@15V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Current - Output High(IOH) | 4.2mA | |
| Quiescent Current(Iq) | 30uA | |
| Series | 4000B | |
| Input Logic Level - High | 4V、8V、12.5V | |
| Voltage - Supply | 3V~18V | |
| Input Logic Level -Low | 1V、2V、2.5V | |
| Number of Circuits | 6 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 4.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IW4069UBD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | IKSEMICON | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 50ns@15V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Current - Output High(IOH) | 4.2mA | |
| Quiescent Current(Iq) | 30uA | |
| Series | 4000B | |
| Input Logic Level - High | 4V、8V、12.5V | |
| Voltage - Supply | 3V~18V | |
| Input Logic Level -Low | 1V、2V、2.5V | |
| Number of Circuits | 6 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 4.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IW4069UBD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IW4069UBD datasheets or manufacturer documentation.
Datasheet: IW4069UBD Datasheet (PDF)
The IW4069UBD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.