Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS23H37L4
SS23H37L4 - 1
SS23H37L4 - 2
SS23H37L4 - 3
SS23H37L4 - 4
Extended1/4
* Images are for reference only
SS23H37L4
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SS23H37L4
JLCPCB Part #
C883268
Package
插件,19.5x6.6mm
Description
-40℃~+85℃ 10000 times 19.5mm 300mA 50V 6.6mm 8mm Black DP3T PC Pin Rectangular Columnar Through Hole 插件,19.5x6.6mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package插件,19.5x6.6mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Switch Height8mm
Actuator Length4mm
Mounting TypeThrough Hole
Operating Force250gf
Length19.5mm
Life10000 times
Width6.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS23H37L4
SS23H37L4

* Images are for reference only

SS23H37L4

Extended
Manufacturer

XKB Connection

MFR.Part #
SS23H37L4
JLCPCB Part #
C883268
Package
插件,19.5x6.6mm
Description
-40℃~+85℃ 10000 times 19.5mm 300mA 50V 6.6mm 8mm Black DP3T PC Pin Rectangular Columnar Through Hole 插件,19.5x6.6mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS23H37L4

* Images are for reference only

SS23H37L4
Extended
Manufacturer

XKB Connection

MFR.Part #
SS23H37L4
JLCPCB Part #
C883268
Package
插件,19.5x6.6mm
Description
-40℃~+85℃ 10000 times 19.5mm 300mA 50V 6.6mm 8mm Black DP3T PC Pin Rectangular Columnar Through Hole 插件,19.5x6.6mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS23H37L4 Specifications

SS23H37L4 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package插件,19.5x6.6mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitDouble pole triple throw
Switch Height8mm
Actuator Length4mm
Mounting TypeThrough Hole
Operating Force250gf
Length19.5mm
Life10000 times
Width6.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS23H37L4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS23H37L4 Documents

SS23H37L4 datasheets or manufacturer documentation.

Datasheet: SS23H37L4 Datasheet (PDF)

SS23H37L4 Schematic Symbol & PCB Footprint

The SS23H37L4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.