Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SLM7888CH
SLM7888CH - 1
SLM7888CH - 2
SLM7888CH - 3
Extended1/3
* Images are for reference only
SLM7888CH
Attributes
Value
Manufacturer
Sillumin
MFR.Part #
SLM7888CH
JLCPCB Part #
C883212
Package
SOIC-20-300mil
Description
-40℃~+125℃ 100ns 10V~20V 110ns 1V 2.5V 3 30ns 350mA 400uA 50ns 650mA Full-Bridge IGBT、MOSFET Under Voltage Protection SOIC-20-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSillumin
PackageSOIC-20-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL110ns
Driven ConfigurationFull-Bridge
Current - Output High(IOH)650mA
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)400uA
Fall Time30ns
Rise Time50ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH100ns
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SLM7888CH
SLM7888CH

* Images are for reference only

SLM7888CH

Extended
Manufacturer

Sillumin

MFR.Part #
SLM7888CH
JLCPCB Part #
C883212
Package
SOIC-20-300mil
Description
-40℃~+125℃ 100ns 10V~20V 110ns 1V 2.5V 3 30ns 350mA 400uA 50ns 650mA Full-Bridge IGBT、MOSFET Under Voltage Protection SOIC-20-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLM7888CH

* Images are for reference only

SLM7888CH
Extended
Manufacturer

Sillumin

MFR.Part #
SLM7888CH
JLCPCB Part #
C883212
Package
SOIC-20-300mil
Description
-40℃~+125℃ 100ns 10V~20V 110ns 1V 2.5V 3 30ns 350mA 400uA 50ns 650mA Full-Bridge IGBT、MOSFET Under Voltage Protection SOIC-20-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLM7888CH Specifications

SLM7888CH technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSillumin
PackageSOIC-20-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL110ns
Driven ConfigurationFull-Bridge
Current - Output High(IOH)650mA
Number of Drivers3
Load TypeIGBT、MOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)400uA
Fall Time30ns
Rise Time50ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH100ns
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLM7888CH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLM7888CH Documents

SLM7888CH datasheets or manufacturer documentation.

Datasheet: SLM7888CH Datasheet (PDF)

SLM7888CH Schematic Symbol & PCB Footprint

The SLM7888CH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.