



- Manufacturer
- MFR.Part #
- EAST10052WA0
- JLCPCB Part #
- C883173
- Package
- 0402
- Description
- -40℃~+85℃ 130° 250mcd 30mW 3V 5mA Frosted Yellow Lens White 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Luminous Intensity | 250mcd | |
| Power(Watts) | 30mW | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
EAST10052WA0
Extended- Manufacturer
- MFR.Part #
- EAST10052WA0
- JLCPCB Part #
- C883173
- Package
- 0402
- Description
- -40℃~+85℃ 130° 250mcd 30mW 3V 5mA Frosted Yellow Lens White 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EAST10052WA0
- JLCPCB Part #
- C883173
- Package
- 0402
- Description
- -40℃~+85℃ 130° 250mcd 30mW 3V 5mA Frosted Yellow Lens White 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EAST10052WA0 Specifications
EAST10052WA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Luminous Intensity | 250mcd | |
| Power(Watts) | 30mW | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EAST10052WA0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EAST10052WA0 Documents
EAST10052WA0 datasheets or manufacturer documentation.
EAST10052WA0 Schematic Symbol & PCB Footprint
The EAST10052WA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.