Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FTR1206-150
FTR1206-150 - 1
FTR1206-150 - 2
FTR1206-150 - 3
FTR1206-150 - 4
Extended1/4
* Images are for reference only
FTR1206-150
Attributes
Value
Manufacturer
FTR
MFR.Part #
FTR1206-150
JLCPCB Part #
C882992
Package
1206
Description
-40℃~+85℃ 1.5A 100A 120mΩ 300ms 30mΩ 3A 800mW 8V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFTR
Package1206
Voltage - Max8V
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Time to Trip(Max)300ms
Resistance - Initial (Ri) (Min)30mΩ
Trip Current3A
Hold Current1.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FTR1206-150
FTR1206-150

* Images are for reference only

FTR1206-150

Extended
Manufacturer

FTR

MFR.Part #
FTR1206-150
JLCPCB Part #
C882992
Package
1206
Description
-40℃~+85℃ 1.5A 100A 120mΩ 300ms 30mΩ 3A 800mW 8V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR1206-150

* Images are for reference only

FTR1206-150
Extended
Manufacturer

FTR

MFR.Part #
FTR1206-150
JLCPCB Part #
C882992
Package
1206
Description
-40℃~+85℃ 1.5A 100A 120mΩ 300ms 30mΩ 3A 800mW 8V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR1206-150 Specifications

FTR1206-150 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFTR
Package1206
Voltage - Max8V
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Time to Trip(Max)300ms
Resistance - Initial (Ri) (Min)30mΩ
Trip Current3A
Hold Current1.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR1206-150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTR1206-150 Documents

FTR1206-150 datasheets or manufacturer documentation.

Datasheet: FTR1206-150 Datasheet (PDF)

FTR1206-150 Schematic Symbol & PCB Footprint

The FTR1206-150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.