Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. UCD90160ARGCR
UCD90160ARGCR
Extended
* Images are for reference only
UCD90160ARGCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCD90160ARGCR
JLCPCB Part #
C882870
Package
VQFN-64-EP(9x9)
Description
-40℃~+125℃@(Tj) 16 1ms 3V~3.6V Active Low Push-pull Sequence Generator Yes Yes VQFN-64-EP(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
FunctionWatchdog timer、Manual reset input
Number of Voltages Monitored16
Operating Temperature-40℃~+125℃
ChipTypeSequence Generator
Reset Timeout1ms
Voltage - Supply3V~3.6V
Output TypePush-pull
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. UCD90160ARGCR
UCD90160ARGCR

* Images are for reference only

UCD90160ARGCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD90160ARGCR
JLCPCB Part #
C882870
Package
VQFN-64-EP(9x9)
Description
-40℃~+125℃@(Tj) 16 1ms 3V~3.6V Active Low Push-pull Sequence Generator Yes Yes VQFN-64-EP(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD90160ARGCR

* Images are for reference only

UCD90160ARGCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD90160ARGCR
JLCPCB Part #
C882870
Package
VQFN-64-EP(9x9)
Description
-40℃~+125℃@(Tj) 16 1ms 3V~3.6V Active Low Push-pull Sequence Generator Yes Yes VQFN-64-EP(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD90160ARGCR Specifications

UCD90160ARGCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
FunctionWatchdog timer、Manual reset input
Number of Voltages Monitored16
Operating Temperature-40℃~+125℃
ChipTypeSequence Generator
Reset Timeout1ms
Voltage - Supply3V~3.6V
Output TypePush-pull
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD90160ARGCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCD90160ARGCR Documents

UCD90160ARGCR datasheets or manufacturer documentation.

Datasheet: UCD90160ARGCR Datasheet (PDF)

UCD90160ARGCR Schematic Symbol & PCB Footprint

The UCD90160ARGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.