Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ40Z80RSMR
BQ40Z80RSMR
Extended
* Images are for reference only
BQ40Z80RSMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ40Z80RSMR
JLCPCB Part #
C882850
Package
VQFN-32-EP(4x4)
Description
-40℃~+85℃ 1.4uA 2.2V~32V 2~6 Lithium Battery Protection IC、Balancing IC、Monitoring IC SMBus Support VQFN-32-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-32-EP(4x4)
Supply Current (Iq)1.4uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Balancing IC、Monitoring IC
Type of BatteryLithium Battery
Voltage - Supply2.2V~32V
Number of Cells2~6
Battery Temperature DetectionSupport
FeaturesOvercurrent Protection、Short-Circuit Protection、Cell balancing
InterfaceSMBus
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ40Z80RSMR
BQ40Z80RSMR

* Images are for reference only

BQ40Z80RSMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ40Z80RSMR
JLCPCB Part #
C882850
Package
VQFN-32-EP(4x4)
Description
-40℃~+85℃ 1.4uA 2.2V~32V 2~6 Lithium Battery Protection IC、Balancing IC、Monitoring IC SMBus Support VQFN-32-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ40Z80RSMR

* Images are for reference only

BQ40Z80RSMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ40Z80RSMR
JLCPCB Part #
C882850
Package
VQFN-32-EP(4x4)
Description
-40℃~+85℃ 1.4uA 2.2V~32V 2~6 Lithium Battery Protection IC、Balancing IC、Monitoring IC SMBus Support VQFN-32-EP(4x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ40Z80RSMR Specifications

BQ40Z80RSMR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-32-EP(4x4)
Supply Current (Iq)1.4uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Balancing IC、Monitoring IC
Type of BatteryLithium Battery
Voltage - Supply2.2V~32V
Number of Cells2~6
Battery Temperature DetectionSupport
FeaturesOvercurrent Protection、Short-Circuit Protection、Cell balancing
InterfaceSMBus
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ40Z80RSMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ40Z80RSMR Documents

BQ40Z80RSMR datasheets or manufacturer documentation.

Datasheet: BQ40Z80RSMR Datasheet (PDF)

BQ40Z80RSMR Schematic Symbol & PCB Footprint

The BQ40Z80RSMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.