


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HSOP-20-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 20mV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 1.5A | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 40V/us | |
| Gain Bandwidth Product | 17MHz | |
| Single supply | 7V~24V | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 102.8nV/√Hz@1kHz | |
| Quiescent Current | 39mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 100pA | |
| Dual Supply | -12V~-3.5V、3.5V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA564AQDWPRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HSOP-20-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 20mV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 1.5A | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 40V/us | |
| Gain Bandwidth Product | 17MHz | |
| Single supply | 7V~24V | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 102.8nV/√Hz@1kHz | |
| Quiescent Current | 39mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 100pA | |
| Dual Supply | -12V~-3.5V、3.5V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA564AQDWPRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA564AQDWPRQ1 datasheets or manufacturer documentation.
Datasheet: OPA564AQDWPRQ1 Datasheet (PDF)
The OPA564AQDWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.