
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-14-EP(3.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | Differential、DisplayPort | |
| Type | Repeater | |
| Data Rate | 2.7Gbps | |
| Number of Channels | 2 | |
| Signal Conditioning | Input equalization, output pre-emphasis | |
| Output Type | Differential、DisplayPort | |
| Voltage - Supply | 3V~3.6V | |
| Features | Auto-enable | |
| Current - Supply | 28.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75DP119RGYR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-14-EP(3.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | Differential、DisplayPort | |
| Type | Repeater | |
| Data Rate | 2.7Gbps | |
| Number of Channels | 2 | |
| Signal Conditioning | Input equalization, output pre-emphasis | |
| Output Type | Differential、DisplayPort | |
| Voltage - Supply | 3V~3.6V | |
| Features | Auto-enable | |
| Current - Supply | 28.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75DP119RGYR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75DP119RGYR datasheets or manufacturer documentation.
Datasheet: SN75DP119RGYR Datasheet (PDF)
The SN75DP119RGYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.