Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. TSC2046EIPWR
TSC2046EIPWR - 1
TSC2046EIPWR - 2
TSC2046EIPWR - 3
Extended1/3
* Images are for reference only
TSC2046EIPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TSC2046EIPWR
JLCPCB Part #
C882735
Package
TSSOP-16-EP
Description
-40℃~+85℃ 1.5V~5.25V 12 280uA 4-Wire Resistive Built-in temperature sensor Built-in、External SPI TSSOP-16-EP Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerTexas Instruments
PackageTSSOP-16-EP
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~5.25V
Touch Screen Type4-Wire Resistive
Quiescent Current (Iq)280uA
FeaturesBuilt-in temperature sensor
Voltage ReferenceBuilt-in、External
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. TSC2046EIPWR
TSC2046EIPWR

* Images are for reference only

TSC2046EIPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TSC2046EIPWR
JLCPCB Part #
C882735
Package
TSSOP-16-EP
Description
-40℃~+85℃ 1.5V~5.25V 12 280uA 4-Wire Resistive Built-in temperature sensor Built-in、External SPI TSSOP-16-EP Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC2046EIPWR

* Images are for reference only

TSC2046EIPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TSC2046EIPWR
JLCPCB Part #
C882735
Package
TSSOP-16-EP
Description
-40℃~+85℃ 1.5V~5.25V 12 280uA 4-Wire Resistive Built-in temperature sensor Built-in、External SPI TSSOP-16-EP Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC2046EIPWR Specifications

TSC2046EIPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerTexas Instruments
PackageTSSOP-16-EP
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~5.25V
Touch Screen Type4-Wire Resistive
Quiescent Current (Iq)280uA
FeaturesBuilt-in temperature sensor
Voltage ReferenceBuilt-in、External
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC2046EIPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSC2046EIPWR Documents

TSC2046EIPWR datasheets or manufacturer documentation.

Datasheet: TSC2046EIPWR Datasheet (PDF)

TSC2046EIPWR Schematic Symbol & PCB Footprint

The TSC2046EIPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.