Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1298CZXGT
ADS1298CZXGT - 1
ADS1298CZXGT - 2
ADS1298CZXGT - 3
Extended1/3
* Images are for reference only
ADS1298CZXGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1298CZXGT
JLCPCB Part #
C882732
Package
NFBGA-64
Description
0℃~+70℃ 112dB 2.048MHz 2.4V、4V 2.7V~5.25V 24 8 Programmable gain、Multiplexers、Internal reference source、Built-in temperature sensor SPI NFBGA-64 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageNFBGA-64
Clock Frequency2.048MHz
Operating Temperature0℃~+70℃
Voltage Reference Value2.4V、4V
S/N Ratio112dB
Voltage - Supply2.7V~5.25V
Resolution(Bits)24
FeaturesProgrammable gain、Multiplexers、Internal reference source、Built-in temperature sensor
Number of channels8
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1298CZXGT
ADS1298CZXGT

* Images are for reference only

ADS1298CZXGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1298CZXGT
JLCPCB Part #
C882732
Package
NFBGA-64
Description
0℃~+70℃ 112dB 2.048MHz 2.4V、4V 2.7V~5.25V 24 8 Programmable gain、Multiplexers、Internal reference source、Built-in temperature sensor SPI NFBGA-64 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1298CZXGT

* Images are for reference only

ADS1298CZXGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1298CZXGT
JLCPCB Part #
C882732
Package
NFBGA-64
Description
0℃~+70℃ 112dB 2.048MHz 2.4V、4V 2.7V~5.25V 24 8 Programmable gain、Multiplexers、Internal reference source、Built-in temperature sensor SPI NFBGA-64 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1298CZXGT Specifications

ADS1298CZXGT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageNFBGA-64
Clock Frequency2.048MHz
Operating Temperature0℃~+70℃
Voltage Reference Value2.4V、4V
S/N Ratio112dB
Voltage - Supply2.7V~5.25V
Resolution(Bits)24
FeaturesProgrammable gain、Multiplexers、Internal reference source、Built-in temperature sensor
Number of channels8
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1298CZXGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1298CZXGT Documents

ADS1298CZXGT datasheets or manufacturer documentation.

Datasheet: ADS1298CZXGT Datasheet (PDF)

ADS1298CZXGT Schematic Symbol & PCB Footprint

The ADS1298CZXGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.