Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1298CZXGR
ADS1298CZXGR - 1
ADS1298CZXGR - 2
ADS1298CZXGR - 3
Extended1/3
* Images are for reference only
ADS1298CZXGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1298CZXGR
JLCPCB Part #
C882723
Package
NFBGA-64
Description
0℃~+70℃ 1.94MHz~2.25MHz、2.048MHz 112dB 2.4V 2.7V~5.25V 24 32kHz 32kHz 8 Programmable gain、Multiplexers、Internal reference source、Built-in temperature sensor SPI NFBGA-64 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageNFBGA-64
Clock Frequency1.94MHz~2.25MHz、2.048MHz
Operating Temperature0℃~+70℃
Voltage Reference Value2.4V
S/N Ratio112dB
Data rate32kHz
Voltage - Supply2.7V~5.25V
Resolution(Bits)24
Sampling Rate32kHz
FeaturesProgrammable gain、Multiplexers、Internal reference source、Built-in temperature sensor
Number of channels8
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADS1298CZXGR
ADS1298CZXGR

* Images are for reference only

ADS1298CZXGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1298CZXGR
JLCPCB Part #
C882723
Package
NFBGA-64
Description
0℃~+70℃ 1.94MHz~2.25MHz、2.048MHz 112dB 2.4V 2.7V~5.25V 24 32kHz 32kHz 8 Programmable gain、Multiplexers、Internal reference source、Built-in temperature sensor SPI NFBGA-64 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1298CZXGR

* Images are for reference only

ADS1298CZXGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1298CZXGR
JLCPCB Part #
C882723
Package
NFBGA-64
Description
0℃~+70℃ 1.94MHz~2.25MHz、2.048MHz 112dB 2.4V 2.7V~5.25V 24 32kHz 32kHz 8 Programmable gain、Multiplexers、Internal reference source、Built-in temperature sensor SPI NFBGA-64 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1298CZXGR Specifications

ADS1298CZXGR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageNFBGA-64
Clock Frequency1.94MHz~2.25MHz、2.048MHz
Operating Temperature0℃~+70℃
Voltage Reference Value2.4V
S/N Ratio112dB
Data rate32kHz
Voltage - Supply2.7V~5.25V
Resolution(Bits)24
Sampling Rate32kHz
FeaturesProgrammable gain、Multiplexers、Internal reference source、Built-in temperature sensor
Number of channels8
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1298CZXGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1298CZXGR Documents

ADS1298CZXGR datasheets or manufacturer documentation.

Datasheet: ADS1298CZXGR Datasheet (PDF)

ADS1298CZXGR Schematic Symbol & PCB Footprint

The ADS1298CZXGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.