Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL4532C220KSTF
SDWL4532C220KSTF - 1
SDWL4532C220KSTF - 2
SDWL4532C220KSTF - 3
SDWL4532C220KSTF - 4
Extended1/4
* Images are for reference only
SDWL4532C220KSTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL4532C220KSTF
JLCPCB Part #
C882637
Package
SMD,4.5x3.2mm
Description
11.5Ω 155mA 20MHz 20uH 25@10MHz ±10% SMD,4.5x3.2mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
PackageSMD,4.5x3.2mm
Inductance20uH
Q @ Frequency25@10MHz
Frequency - Self Resonant20MHz
Tolerance±10%
Current Rating155mA
Application GradeConsumer grade
DC Resistance(DCR)11.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL4532C220KSTF
SDWL4532C220KSTF

* Images are for reference only

SDWL4532C220KSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL4532C220KSTF
JLCPCB Part #
C882637
Package
SMD,4.5x3.2mm
Description
11.5Ω 155mA 20MHz 20uH 25@10MHz ±10% SMD,4.5x3.2mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL4532C220KSTF

* Images are for reference only

SDWL4532C220KSTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDWL4532C220KSTF
JLCPCB Part #
C882637
Package
SMD,4.5x3.2mm
Description
11.5Ω 155mA 20MHz 20uH 25@10MHz ±10% SMD,4.5x3.2mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL4532C220KSTF Specifications

SDWL4532C220KSTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
PackageSMD,4.5x3.2mm
Inductance20uH
Q @ Frequency25@10MHz
Frequency - Self Resonant20MHz
Tolerance±10%
Current Rating155mA
Application GradeConsumer grade
DC Resistance(DCR)11.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL4532C220KSTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL4532C220KSTF Documents

SDWL4532C220KSTF datasheets or manufacturer documentation.

Datasheet: SDWL4532C220KSTF Datasheet (PDF)

SDWL4532C220KSTF Schematic Symbol & PCB Footprint

The SDWL4532C220KSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.